Image is representational - see mfr. specs

TERMI-BLOK SMD MOUNT 180_4P_3.5 MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TERMI-BLOK SMD MOUNT 180_4P_3.5 MM
Search Keywords: 23839424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2383942-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    300
  • Stacked Levels:
    Level 1
  • Wire Protection:
    With
  • Connector Mounting Type:
    Board Mount
  • Terminal Block Connector Type:
    Header
  • Screw Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    1
  • Housing Material:
    High Temperature Polyamide
  • Contact Current Rating (Max):
    12 A
  • Number of Positions:
    4
  • Packaging Quantity:
    300
  • Screw Material:
    Copper Alloy
  • Stacking Configuration:
    Side Stackable
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Tin
  • Centerline (Pitch):
    .13 in, 3.5 mm
  • Wire Size:
    28 – 16 AWG, .08 – 1.31 mm²
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Packaging Method:
    Tape & Reel
  • Circuit Application:
    Power & Signal
  • Operating Voltage:
    300 VAC
  • Product Orientation:
    Vertical
  • Wire Entry Angle:
    90°
  • Wire Entry Location:
    Side
  • Thread Size:
    M2
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
300
$5.12
600
$3.15
900
$2.49
1,200 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!