- Home ›
- All Products›
- 2383941-5
2383941-5
TE Connectivity / AMP Brand
TERMI-BLOK SMD MOUNT 180_5P_3.81 MM 7A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK SMD MOUNT 180_5P_3.81 MM 7A
Search Keywords: 23839415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2383941-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
300 -
Packaging Quantity:300
-
Number of Positions:5
-
Stacking Configuration:Side Stackable
-
Screw Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Wire Protection:With
-
Stacked Levels:Level 1
-
Housing Material:High Temperature Polyamide
-
Contact Mating Area Plating Material:Tin
-
Screw Material:Copper Alloy
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):7 A
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Wire Size:28 – 18 AWG, .08 – .82 mm²
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Tape & Reel
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Surface Mount
-
Wire Entry Location:Side
-
Wire Entry Angle:90°
-
Thread Size:M2
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
51 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
300
$8.07
600
$4.27
900
$3.01
1,200 +
$2.95
Click for Quote
Log in
to unlock special pricing