- Home ›
- All Products›
- 2383938-5
2383938-5
TE Connectivity / AMP Brand
TERMI-BLOK SMD MOUNT 180_5P_5 MM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK SMD MOUNT 180_5P_5 MM
Search Keywords: 23839385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2383938-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
230 -
Screw Material:Copper Alloy
-
Contact Base Material:Copper Alloy
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):13.5 A
-
Packaging Quantity:230
-
Screw Plating Material:Tin
-
Stacked Levels:Level 1
-
Number of Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Housing Material:High Temperature Polyamide
-
Wire Protection:With
-
Centerline (Pitch):.196 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 16 AWG, .05 – 1.31 mm²
-
Circuit Application:Power & Signal
-
Packaging Method:Tape & Reel
-
Thread Size:M3
-
Product Orientation:Vertical
-
Wire Entry Angle:90°
-
Operating Voltage:300 VAC
-
Wire Entry Location:Side
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Surface Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
230
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
230
$5.86
460
$3.61
690
$2.86
920 +
$2.80
Click for Quote
Log in
to unlock special pricing