- Home ›
- All Products›
- 2383670-1
TE Connectivity / AMP Brand
2383670-1
DIE SET HD1000 T 70MM2
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DIE SET HD1000 T 70MM2
Search Keywords: 23836701
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2383670-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207306062 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Tooling Type: | Die Sets |
| Wire Size: | 0 AWG, 70 mm² |
| Wire Application Range: | 00 AWG, 70 mm² |
Product Guides
+
Frequently Asked Questions
Is 2383670-1 RoHS compliant?
Yes, 2383670-1 is RoHS compliant.
What is the lead time for 2383670-1?
The standard lead time for 2383670-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$6,016.65
3
$5,480.76
5 +
$5,176.28
Click for Quote
Log in
to unlock special pricing