Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-382811-0

ECONOMY SHUNT, 30 AU BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ECONOMY SHUNT, 30 AU BLACK
Product Highlights:
  • Shunt Type = Economy
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Shunt Style = Open Top
Search Keywords: 23828110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-382811-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Shunt
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-382811-0 RoHS compliant?
Yes, 2-382811-0 is RoHS compliant.
What is the lead time for 2-382811-0?
The standard lead time for 2-382811-0 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,132
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
31 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.3443
6,000
$0.3435
10,500
$0.3426
21,000
$0.3417
42,000
$0.1804
63,000
$0.1240
84,000 +
$0.1216
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!