- Home ›
- All Products›
- 2382635-1
2382635-1
TE Connectivity / AMP Brand
LUMAWISE POWER INPUT TERMINAL BLOCK (TB)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
LUMAWISE POWER INPUT TERMINAL BLOCK (TB)
Search Keywords: 23826351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2382635-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
-
Contact Current Rating (Max):15 A
-
Number of Positions:3
-
Agency/Standard:UL
-
Centerline (Pitch):.606 in, 15.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$6.57
50
$6.56
100
$6.54
250
$6.53
500
$4.02
750
$3.18
1,000 +
$3.11
Click for Quote
Log in
to unlock special pricing