- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-382470-3
TE Connectivity / AMP Brand
2-382470-3
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Socket
- Number of Positions = 32
- Row-to-Row Spacing = 15.49 mm
- Thru Hole
- Mount Style = Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-382470-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIP Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 32 |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.