- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 2381880-5
TE Connectivity / AMP Brand
2381880-5
PBES16 28 INCA 28V AC/DC 40mA 000 1NC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2381880-5
-
Alias/AKA:PBES16L1JR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Actuator Color:Red
-
IP Rating:IP65