Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2381880-4

PBES16 28 INCA 14 V AC/DC 80mA 000 1NC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PBES16 28 INCA 14 V AC/DC 80mA 000 1NC
Search Keywords: 23818804
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2381880-4
Alias/AKA: PBES16L1IR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Actuator Color: Red
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2381880-4 RoHS compliant?
Yes, 2381880-4 is RoHS compliant.
What is the lead time for 2381880-4?
The standard lead time for 2381880-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks can ship 4/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$64.87
25
$41.52
38
$32.43
50 +
$31.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!