- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 2381880-2
2381880-2
TE Connectivity / AMP Brand
PBES16 28 INCA 6V AC/DC 200mA 000 1NC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PBES16 28 INCA 6V AC/DC 200mA 000 1NC
Search Keywords: 23818802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2381880-2
-
Alias/AKA:PBES16L1HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Color:Red
-
IP Rating:IP65
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
13
$60.01
25
$38.41
38
$30.01
50 +
$29.41
Click for Quote
Log in
to unlock special pricing