- Home ›
- All Products›
- 2381748-1
TE Connectivity / AMP Brand
2381748-1
CCII ASSY, D1000M SLIM, 28-22
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2381748-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Tool Grade: | Premium Crimp Tooling |
| Specification Type: | TE Product Specification (114-) |
| Ratchet Configuration: | Not Releasable, Not Adjustable |
| Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
| Die Sets Type: | Fixed In Tool |
| Tooling Type: | CERTI-CRIMP II, Straight Action Hand Tool |