- Home ›
- All Products›
- 2381114-2
TE Connectivity / AMP Brand
2381114-2
SDE F AMP MCP 6.3/4.8K 4-6mm2 DIE SET
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2381114-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207306062 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Specification Type: | TE Product Specification (114-) |
| Tool Grade: | Commercial Crimp Tooling |
| Tooling Type: | SDE Crimp Die Set |
| Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
| Die Sets Type: | Removable/Interchangeable |