Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-380937-0

MR SPLT GROMET .312 DIA BLK LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BAG Packaging
Certificate of Compliance
Description +
MR SPLT GROMET .312 DIA BLK LF
Product Highlights:
  • Accessory Type = Grommet
  • Mini Rectangular
  • PVC (Flexible) Housing Material
  • Color = Black
  • Number of Circuits = 20, 24 and 36
Search Keywords: 23809370
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-380937-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Color: Black
Dimension: N/R
Durometer: 55A/75 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-380937-0 discontinued?
Yes, 2-380937-0 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-380937-0 RoHS compliant?
Yes, 2-380937-0 is RoHS compliant.
What is the lead time for 2-380937-0?
The standard lead time for 2-380937-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$5.72
3,000
$3.02
4,500
$2.08
6,000 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!