Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-380936-0

MR SPLT GROMET .375 DIA BLK LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MR SPLT GROMET .375 DIA BLK LF
Search Keywords: 23809360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-380936-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Black
Dimension: 12.7 mm
Durometer: 55A/75 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-380936-0 RoHS compliant?
Yes, 2-380936-0 is RoHS compliant.
What is the lead time for 2-380936-0?
The standard lead time for 2-380936-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,058
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$5.34
250
$5.33
500
$5.32
1,000
$5.30
1,500
$5.29
3,000
$2.79
4,500
$1.92
6,000 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!