- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- 2-380935-0
TE Connectivity / AMP Brand
2-380935-0
MR SPLT GROMET .437 DIA BLK LF
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-380935-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Dimension:12.7 mm
-
Durometer:55A/75 A