- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2380757-2
2380757-2
TE Connectivity / AMP Brand
Hand Crimp Tool with Multicrimp Die AF 7mm to 10.5mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hand Crimp Tool with Multicrimp Die AF 7mm to 10.5mm.
Search Keywords: 23807572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2380757-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$2,055.27
3
$2,000.46
5 +
$1,948.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments