- Home ›
- All Products›
- 2379907-1
2379907-1
TE Connectivity / AMP Brand
250 HSG REC. F-SPRING 10MM 8MM 3P NAT.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
250 HSG REC. F-SPRING 10MM 8MM 3P NAT.
Search Keywords: 23799071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2379907-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Terminal Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Retention:With
-
Number of Positions:3
-
Housing Material:PBT GF15
-
Centerline (Pitch):.315 in, 8 mm
-
Primary Product Color:Natural
-
Packaging Method:Bag
-
Operating Temperature Range:-40 – 105 °C, -40 – 120 °F
-
Connector & Housing Type:Receptacle
-
Terminal Orientation:Straight
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,800
Can Ship immediately
Minimum Order Quantity:
650
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
650
$0.2477
1,050
$0.2326
2,800
$0.2225
5,250
$0.1604
7,700
$0.1582
25,200
$0.1155
50,050
$0.1060
100,100 +
$0.1057
Click for Quote
Log in
to unlock special pricing