Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2379397-5

MCIO INTERGRATED CONN, V/T,8X, SMT TYPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCIO INTERGRATED CONN, V/T,8X, SMT TYPE
Search Keywords: 23793975
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2379397-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Contact Mating Area Plating Material: Gold
Connector Mates With: Cable Plug Assembly
PCB Contact Termination Area Plating Material: Tin
Termination Method to Printed Circuit Board: Surface Mount
Number of Rows: 2
Contact Current Rating (Max): 1 A
Industry Standard: SFF-TA-1016
Contact Base Material: Copper Alloy
PCB Mount Orientation: Vertical
Operating Temperature Range: -55 – 85 °C, -67 – 185 °F
Centerline (Pitch): .023 in, .6 mm
Circuit Application: Signal
Number of Positions: 74
Connector System: Cable-to-Board
Contact Mating Area Plating Material Thickness: 30 µin, .076 µm
Contact Underplating Material: Nickel
Connector Mounting Type: Board Mount
Connector & Contact Terminates To: Printed Circuit Board
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2379397-5 RoHS compliant?
Yes, 2379397-5 is RoHS compliant.
What is the lead time for 2379397-5?
The standard lead time for 2379397-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
25 Weeks can ship 5/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$18.33
1,200
$9.36
1,800
$6.37
2,400 +
$6.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!