- Home ›
- All Products›
- 2379238-2
2379238-2
TE Connectivity / AMP Brand
NECTOR T, INLINE PIN, SCREW, Key-B, S1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR T, INLINE PIN, SCREW, Key-B, S1
Search Keywords: 23792382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2379238-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200 -
Connector System:Cable-to-Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Lighting Connector Style:Plug
-
Sealable:Yes
-
Number of Positions:3
-
Packaging Method:Bag
-
Contact Current Rating (Max):25 A
-
Circuit Application:Power
-
Contact Type:Pin
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Product Type:Connector Assembly
-
Primary Product Color:Black
-
Product Orientation:Straight
-
Termination Method to Wire & Cable:Screw Termination
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$12.90
2,500
$6.59
3,750
$4.49
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing