- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2378048-1
TE Connectivity / AMP Brand
2378048-1
PCB RF Module - 20 Coaxial Contacts - Right Angle - Aluminum - Cable-to-Cable - 22 Position - 25.4mm (1in) Centerline - Wire & ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2378048-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance: | 50 Ω |