Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2377997-1

EP-II CONTACT LANCELESS, 18-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
EP-II CONTACT LANCELESS, 18-16
Search Keywords: 23779971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2377997-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4200
Connector & Contact Terminates To: Wire & Cable
Power Contact Type: Contact
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Base Material: Phosphor Bronze
Contact Type: Socket
Operating Voltage: 600 VAC
Contact Retention Within Housing: With
Packaging Method: Reel
Contact Current Rating (Max): 12.3 A
Wire Size: 20 – 16 AWG, .52 – 1.31 mm²
Wire Insulation Support: Without
Contact Mating Area Plating Material Thickness: 31.49 µin, .8 µm
Contact Mating Area Plating Material: Tin
Mating Square Post Dimension: .045 in, 1.14 mm
Circuit Application: Power
Contact Shape & Form: Single Beam in Box
Termination Method to Wire & Cable: Crimp
Packaging Quantity: 4000
Wire Contact Termination Area Plating Material: Pre-Tin
Wire Contact Termination Area Plating Material Finish: Semi-Bright
Contact Orientation: Straight
Wire Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2377997-1?
The recommended replacement for 2377997-1 is 1744201-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2377997-1 RoHS compliant?
Yes, 2377997-1 is RoHS compliant.
What is the lead time for 2377997-1?
The standard lead time for 2377997-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4200
Order Increment:
4200
13 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,200
$0.0874
8,400
$0.0853
12,600
$0.0842
25,200
$0.0715
50,400
$0.0698
100,800
$0.0528
151,200
$0.0521
252,000 +
$0.0511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!