- Home ›
- All Products›
- 2377991-1
TE Connectivity / AMP Brand
2377991-1
EP-II CONTACT LANCELESS, 22-18
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
EP-II CONTACT LANCELESS, 22-18
Search Keywords: 23779911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2377991-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4200 -
Circuit Application:Power
-
Wire Insulation Support:Without
-
Packaging Quantity:4000
-
Contact Orientation:Straight
-
Contact Shape & Form:Single Beam in Box
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Wire Size:22 – 18 AWG, .33 – .82 mm²
-
Power Contact Type:Contact
-
Wire Contact Termination Area Plating Material Finish:Semi-Bright
-
Contact Mating Area Plating Material:Tin
-
Contact Retention Within Housing:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Operating Voltage:600 VAC
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Thickness:31.49 µin, .8 µm
-
Contact Current Rating (Max):12.3 A
-
Packaging Method:Bag
Tools/3D Models
+
Frequently Asked Questions
Is 2377991-1 RoHS compliant?
Yes, 2377991-1 is RoHS compliant.
What is the lead time for 2377991-1?
The standard lead time for 2377991-1 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,600
Can Ship immediately
Minimum Order Quantity:
4200
Order Increment:
4200
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4,200
$0.1136
8,400
$0.1078
12,600
$0.1073
25,200
$0.1070
50,400
$0.1068
100,800
$0.1065
151,200
$0.1062
252,000 +
$0.1060
Click for Quote
Log in
to unlock special pricing