- Home ›
- All Products›
- 2377800-1
2377800-1
TE Connectivity / AMP Brand
DIE SET NT ROLR9066 T 2-4GA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIE SET NT ROLR9066 T 2-4GA
Search Keywords: 23778001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2377800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Die Sets
-
Wire Size:3 AWG, 25 mm²
-
Wire Application Range:4 AWG, 25 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$7,094.15
3
$6,634.61
5 +
$6,266.02
Click for Quote
Log in
to unlock special pricing