- Home ›
- All Products›
- 2377780-1
2377780-1
TE Connectivity / AMP Brand
36POS,AMP MCP 1.5K,REC HSG ASSY,UNSLD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
36POS,AMP MCP 1.5K,REC HSG ASSY,UNSLD
Search Keywords: 23777801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2377780-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
312 -
Number of Rows:4
-
Cable Exit Angle:180°
-
Primary Product Color:BROWN
-
UL Flammability Rating:UL 94HB
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:36
-
Nominal Voltage Architecture:36 V
-
Primary Locking Feature:Locking Lance
-
Circuit Application:Power & Signal
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature (Max):120 °C, 248 °F
-
Serviceable:Yes
-
Sealable:No
-
Centerline (Pitch):.157 in, .165 in, 4 mm, 4.2 mm
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Size:1.5K
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
624
can ship
MOQ for out of Stock Qty:
78
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
78
$6.24
156
$4.68
234
$4.37
312 +
$4.28
Click for Quote
Log in
to unlock special pricing