- Home ›
- All Products›
- 2376612-1
TE Connectivity / AMP Brand
2376612-1
REC HSG,BLIND CAP FOR ENETSEAL PLUG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2376612-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Sealable: | Yes |
| Primary Product Material: | PBT GF |
| Primary Product Color: | Black |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Number of Positions: | 2 |
| Packaging Quantity: | 5000 |
| Degree of Protection: | IP6K9K |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Packaging Method: | Bag & Box |
| Protection & Strain Relief Accessory Type: | Sealing Cap |