- Home ›
- All Products›
- 2376595-2
2376595-2
TE Connectivity / AMP Brand
250 FASTON PCB TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
250 FASTON PCB TAB TPBR
Search Keywords: 23765952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2376595-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Packaging Quantity:15000
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
Terminal Plating Material:Tin
-
Terminal Size:6.35
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Extension Below Board:.15 in, 3.81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
PCB Hole Diameter:.059 in, 1.5 mm
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
Mating Tab Thickness:.032 in, .8 mm
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Profile Height from PCB:.394 in, 10 mm
-
PCB Contact Termination Area Plating Material Thickness:157.48 µin, 4 µm
-
Contact Underplating Material Thickness:51.18 µin, 1.3 µm
-
Contact Mating Area Plating Material Thickness:157.48 µin, 4 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
Order Increment:
15000
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
7,500
$0.0580
15,000
$0.0435
22,500
$0.0406
30,000 +
$0.0398
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments