- Home ›
- All Products›
- 2375501-3
2375501-3
TE Connectivity / AMP Brand
CHARGE INLET, COMBO 1, 90 DEGREE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CHARGE INLET, COMBO 1, 90 DEGREE
Search Keywords: 23755013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375501-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Strain Relief:With
-
Serviceable:No
-
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Bag & Box
-
Degree of Protection:IP67
-
Number of Positions:7
-
Sealable:Yes
-
Primary Product Color:Black , Orange
-
Operating Temperature (Max):85 °C, 185 °F
-
Protection & Strain Relief Accessory Type:Sealing Cover
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$365.57
3
$364.65
5
$269.28
8
$199.86
10 +
$195.86
Click for Quote
Log in
to unlock special pricing