- Home ›
- All Products›
- 2375327-5
2375327-5
TE Connectivity / AMP Brand
Upper Heater, Wide, 220V, w/K Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Upper Heater, Wide, 220V, w/K Sensor
Search Keywords: 23753275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375327-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:220 V
-
Tooling Type:Heating Element
-
Applicable Region:Asia Pacific , EMEA
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,472.60
3
$1,433.33
5 +
$1,396.10
Click for Quote
Log in
to unlock special pricing