- Home ›
- All Products›
- 2375327-3
2375327-3
TE Connectivity / AMP Brand
Upper Heater, STD, 220V, w/type K Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Upper Heater, STD, 220V, w/type K Sensor
Search Keywords: 23753273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375327-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Heating Element
-
Operating Voltage:220 V
-
Tubing Length (Max):≤ 4 in, ≤ 102 mm
-
Applicable Region:Asia Pacific , EMEA
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,311.10
3
$1,258.66
5 +
$1,255.52
Click for Quote
Log in
to unlock special pricing