- Home ›
- All Products›
- 2375317-3
2375317-3
TE Connectivity / AMP Brand
Upper Heater, 220V, w/type K Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Upper Heater, 220V, w/type K Sensor
Search Keywords: 23753173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375317-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419909580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tubing Length (Max):≤ 4 in, ≤ 102 mm
-
Operating Voltage:220 V
-
Applicable Region:Worldwide
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,284.71
3
$1,233.33
5 +
$1,230.25
Click for Quote
Log in
to unlock special pricing