- Home ›
- All Products›
- 2375268-6
2375268-6
TE Connectivity / AMP Brand
11P Unshrouded Header Selective Pin,NGWT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
11P Unshrouded Header Selective Pin,NGWT
Search Keywords: 23752686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375268-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Circuit Application:Power & Signal
-
Number of Rows:1
-
Sealable:No
-
Number of Positions:6
-
Connector Product Type:Housing Assembly
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Contact Current Rating (Max):12.3 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Primary Product Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Housing for Male Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.2226
1,400
$0.2175
2,800
$0.2125
5,600
$0.2075
7,700
$0.2051
25,200
$0.1713
50,400
$0.1669
100,100 +
$0.1264
Click for Quote
Log in
to unlock special pricing