- Home ›
- All Products›
- 2375268-4
2375268-4
TE Connectivity / AMP Brand
7P Unshrouded Header Selective Pin,NGWT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
7P Unshrouded Header Selective Pin,NGWT
Search Keywords: 23752684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375268-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Number of Positions:4
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Natural
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Housing Assembly
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Contact Current Rating (Max):12.3 A
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
Minimum Order Quantity:
1100
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,100
$0.1856
3,300
$0.1776
5,500
$0.1750
7,700
$0.1726
11,000
$0.1679
25,300
$0.1397
50,600
$0.1394
100,100 +
$0.1075
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments