- Home ›
- All Products›
- 2375268-2
2375268-2
TE Connectivity / AMP Brand
3P Unshrouded Header Selective Pin,NGWT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P Unshrouded Header Selective Pin,NGWT
Search Keywords: 23752682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375268-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Connector Product Type:Housing Assembly
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Current Rating (Max):12.3 A
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Rows:1
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
-
Number of Positions:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.1664
2,500
$0.1311
5,000
$0.1254
7,500
$0.1236
25,000
$0.1027
50,000
$0.0987
100,000
$0.0759
150,000 +
$0.0757
Click for Quote
Log in
to unlock special pricing