- Home ›
- All Products›
- 2375267-4
2375267-4
TE Connectivity / AMP Brand
4P Unshrouded Header Full Pin,NGWT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4P Unshrouded Header Full Pin,NGWT
Search Keywords: 23752674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375267-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1900 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:With
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Current Rating (Max):12.3 A
-
Sealable:No
-
Connector Product Type:Housing Assembly
-
Connector System:Wire-to-Board
-
Primary Product Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
1900
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,900
$0.1760
3,800
$0.1683
5,700
$0.1660
11,400
$0.1591
26,600
$0.1325
51,300
$0.1321
100,700 +
$0.1019
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments