- Home ›
- All Products›
- 2375239-4
2375239-4
TE Connectivity / AMP Brand
4P Unshrouded Header Full Pin,GWT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4P Unshrouded Header Full Pin,GWT
Search Keywords: 23752394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375239-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1900 -
Contact Current Rating (Max):12.3 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Mating Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Number of Positions:4
-
Connector Product Type:Housing Assembly
-
Connector & Housing Type:Housing for Male Terminals
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector System:Wire-to-Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
950
$0.2904
1,900
$0.2178
2,850
$0.2033
3,800 +
$0.1992
Click for Quote
Log in
to unlock special pricing