- Home ›
- All Products›
- 2374787-4
2374787-4
TE Connectivity / AMP Brand
EP3.96 Potted Header,GWT,4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP3.96 Potted Header,GWT,4P
Search Keywords: 23747874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2374787-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
950 -
Mating Retention:With
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Housing Assembly
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.156 in, 3.96 mm
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
-
Number of Rows:1
-
Number of Positions:4
-
Primary Product Color:Natural
-
Contact Current Rating (Max):12.3 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
950
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
950
$0.2576
1,900
$0.2463
2,850
$0.2457
5,700
$0.2394
7,600
$0.2329
25,650
$0.1938
50,350
$0.1933
100,700 +
$0.1472
Click for Quote
Log in
to unlock special pricing