- Home ›
- All Products›
- 2374787-2
TE Connectivity / AMP Brand
2374787-2
EP3.96 Potted Header,GWT,2P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
EP3.96 Potted Header,GWT,2P
Search Keywords: 23747872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2374787-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Product Type:Housing Assembly
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:2
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Natural
-
Connector & Housing Type:Housing for Male Terminals
-
Contact Current Rating (Max):12.3 A
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Sealable:No
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Frequently Asked Questions
Is 2374787-2 RoHS compliant?
Yes, 2374787-2 is RoHS compliant.
What is the lead time for 2374787-2?
The standard lead time for 2374787-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
Order Increment:
1600
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,600
$0.1556
3,200
$0.1488
6,400
$0.1467
8,000
$0.1446
11,200
$0.1407
25,600
$0.1219
51,200
$0.1171
100,800 +
$0.0901
Click for Quote
Log in
to unlock special pricing