Image is representational - see mfr. specs

PCIEG4,SMT,STRADDLE,36POS,G/F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
PCIEG4,SMT,STRADDLE,36POS,G/F
Search Keywords: 23724841
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2372484-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • PCB Mount Orientation:
    Vertical
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    36
  • Connector Mounting Type:
    Board Mount
  • Circuit Application:
    Signal
  • PCI Generation:
    4
  • Centerline (Pitch):
    1 mm
  • Operating Temperature Range:
    -40 – 85 °C
  • Connector System:
    Board-to-Board
  • Contact Current Rating (Max):
    1.1 A
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,200
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
7 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
70
$9.33
280
$9.31
560
$9.29
1,050
$9.27
2,100
$4.73
3,150
$3.22
4,200 +
$3.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!