- Home ›
- All Products›
- 2371885-1
2371885-1
TE Connectivity / AMP Brand
35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
Search Keywords: 23718851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Sealable:Yes
-
Primary Product Color:Black
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Nominal Voltage Architecture:250 V
-
Mating Pin Diameter:.051 in, 1.3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.16 in, 4 mm
-
Packaging Quantity:140
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:35
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Degree of Protection:IP6K7
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:Yes
-
Number of Rows:3
-
Packaging Method:Box & Tray
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):11 A
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$17.29
28
$14.63
56
$14.25
112
$13.58
252
$12.82
504
$12.21
1,008 +
$12.15
Click for Quote
Log in
to unlock special pricing