- Home ›
- All Products›
- 2371884-1
TE Connectivity / AMP Brand
2371884-1
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2371884-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
28 |
| Mating Alignment Type: | Keyed |
| Centerline (Pitch): | .16 in, 4 mm |
| Mating Alignment: | With |
| Contact Current Rating (Max): | 11 A |
| Strain Relief: | Add By Accessory |
| Primary Product Color: | Black |
| Sealable: | Yes |
| Nominal Voltage Architecture: | 250 V |
| Mating Pin Diameter: | .051 in, 1.3 mm |
| Operating Temperature (Max): | 105 °C, 221 °F |
| Number of Rows: | 3 |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Contact Type: | Socket |
| Degree of Protection: | IP6K7 |
| Connector & Contact Terminates To: | Wire & Cable |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Packaging Quantity: | 140 |
| Connector Shape: | Rectangular |
| Packaging Method: | Box & Tray |
| Connector & Housing Type: | Housing for female terminals |
| Connector Position Assurance Capable: | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Number of Positions: | 23 |
| Connector System: | Wire-to-Board |
| Terminal Position Assurance: | Yes |