- Home ›
- All Products›
- 2371496-1
2371496-1
TE Connectivity / AMP Brand
DIE SET IPT-180-1/2/3P F 25MM2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIE SET IPT-180-1/2/3P F 25MM2
Search Keywords: 23714961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371496-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Die Sets
-
Wire Size:3 AWG, 25 mm²
-
Wire Application Range:4 AWG, 25 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$7,094.15
3
$6,634.61
5 +
$6,266.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments