- Home ›
- All Products›
- 2371244-3
2371244-3
TE Connectivity / AMP Brand
SWS,DIA 4MM,ICT CVE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SWS,DIA 4MM,ICT CVE
Search Keywords: 23712443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2371244-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35000 -
Shore A Hardness:27
-
Operating Temperature Range:-40 – 140 °C, -104 – 266 °F
-
Operating Temperature (Max):140 °C, 266 °F
-
Contains Lubricant:Yes
-
UL Flammability Rating:UL 94HB
-
Primary Product Color:Green
-
Resistance to Hydrocarbons:Good
-
Primary Product Material:VMQ
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8,750
$0.9483
17,500
$0.5005
26,250
$0.3442
35,000 +
$0.3373
Click for Quote
Log in
to unlock special pricing