- Home ›
- All Products›
- 2370914-1
2370914-1
TE Connectivity / AMP Brand
LOW PROFILE IOT ANT CELL/WiFi/GPS SMA 3m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
LOW PROFILE IOT ANT CELL/WiFi/GPS SMA 3m
Search Keywords: 23709141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2370914-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Region:Global
-
Impedance:50 Ω
-
Antenna Connector Type:SMA Plug
-
Mounting Retention Type:Panel Mount
-
Antenna Type:Enclosure
-
Mounts To:Panel
-
Antenna Style:External
-
Number of Ports:3
-
Gain (Max):7 dB
-
Active Antenna:Yes
-
Antenna Connection Type:SMA
-
Precision Level:Standard
-
Polarization:Vertical Linear
-
VSWR (Max):<2.5:1
-
Cable Insulation Diameter (Max):.11 in, 2.8 mm
-
Frequency Band:1562 – 1612 MHz, 1710 – 3800 MHz, 2400 – 2485 MHz, 4900 – 6000 MHz, 698 – 960 MHz
-
Antenna Protocol:GNSS , LTE / UMTS / US DUAL / EU TRIVAND / WCDMA , Wi-Fi
-
Product Height:1.94 in, 49.5 mm
-
Product Diameter:4.56 in, 116 mm
-
Cable Length:118 in, 2997 mm
-
Wireless Application:CDMA 1900 , CDMA 850 , Cellular , GNSS , GPS , GSM , GSM 1800 , GSM 900 , IoT , LTE
-
Application by Region:CDMA - Americas - 1850 – 1990 MHz , CDMA - Americas - 824 – 894 MHz , GNSS - Global - 1560 – 1602 MHz , GNSS - Global - L1 - 1575.4 , GSM - Americas - 1850 – 1990 MHz , GSM - Americas - 824 – 894 MHz , GSM - EU - 880 – 960 MHz , LTE - Americas - 824 – 894 MHz , LTE - EU - 1710 – 1880 MHz , LTE - EU - 880 – 960 MHz
-
Wireless Standard:802.11 a/g/n/ac & Wi-Fi , EU Cellular , EU Dual Band , GPS , LTE, UMTS, US Dual, EU Triband & WCDMA , US Dual & EU Dual & WCDMA
-
Packaging Method:Bag & Box
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$126.49
3
$124.14
6
$121.81
10
$117.12
25
$114.37
100
$112.99
500
$111.61
1,000 +
$108.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments