- Home ›
- All Products›
- 2369643-1
2369643-1
TE Connectivity / AMP Brand
DIE SET NT SCHULTE T 25MM2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIE SET NT SCHULTE T 25MM2
Search Keywords: 23696431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2369643-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Tooling Type:Die Sets
-
Wire Size:3 AWG, 25 mm²
-
Wire Application Range:4 AWG, 25 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$6,016.65
3
$5,480.76
5 +
$5,176.28
Click for Quote
Log in
to unlock special pricing