- Home ›
- All Products›
- 2369600-1
2369600-1
TE Connectivity / AMP Brand
Automatic Centering Device, RBK-X1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Automatic Centering Device, RBK-X1
Search Keywords: 23696001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2369600-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419909580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tubing Outer Diameter (Max):≤ .75 in, ≤ 19 mm
-
Tubing Length (Max):≤ 2.36 in, ≤ 60 mm
-
Applicable Region:Worldwide
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$6,104.68
3
$5,869.90
5 +
$5,560.96
Click for Quote
Log in
to unlock special pricing