Image is representational - see mfr. specs

16G 05FH 4H rec aassy 440POS 8u" Au

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
16G 05FH 4H rec aassy 440POS 8u" Au
Search Keywords: 23693151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2369315-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Board-to-Board Configuration:
    Parallel
  • Circuit Application:
    High Speed Data
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Mating Area Plating Material:
    Gold
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material Thickness:
    8 µin, .003 µm
  • Centerline (Pitch):
    .02 in, .5 mm
  • Connector Mounting Type:
    Board Mount
  • Packaging Type:
    Tray
  • Number of Positions:
    440
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    LCP
  • Sealable:
    No
  • Stack Height:
    .2 in, 5 mm
  • Contact Current Rating (Max):
    .5 A
  • Contact Type:
    Pin
  • Mating Alignment:
    Without
  • PCB Mount Orientation:
    Vertical
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Board-to-Board
  • Operating Temperature Range:
    -40 – 125 °C
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
891
12 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
891
$65.04
1,782
$33.22
2,673
$22.61
3,564 +
$22.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!