- Home ›
- All Products›
- 2368652-3
2368652-3
TE Connectivity / AMP Brand
QSFP-DD-QSFP-DD, AOC 3m Length
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP-DD-QSFP-DD, AOC 3m Length
Search Keywords: 23686523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2368652-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:400 Gb/s
-
Cable Assembly Type:Active Optical Cable Assemblies
-
Cable Assembly Length:3 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$3,058.39
3
$2,152.20
4
$1,665.13
5 +
$1,631.82
Click for Quote
Log in
to unlock special pricing