- Home ›
- All Products›
- 2368651-1
2368651-1
TE Connectivity / AMP Brand
QSFP56-QSFP56, AOC, 1m Length
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP56-QSFP56, AOC, 1m Length
Search Keywords: 23686511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2368651-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Active Optical Cable Assemblies
-
Cable Assembly Length:1 m
-
Data Rate:200 Gb/s
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$1,537.74
3
$1,085.46
4
$859.33
5 +
$842.14
Click for Quote
Log in
to unlock special pricing