- Home ›
- All Products›
- 2368650-5
2368650-5
TE Connectivity / AMP Brand
QSFP28-QSFP28, AOC, 10m Length
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP28-QSFP28, AOC, 10m Length
Search Keywords: 23686505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2368650-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:100 Gb/s
-
Cable Assembly Type:Active Optical Cable Assemblies
-
Cable Assembly Length:10 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$458.82
3
$376.46
4
$335.29
5 +
$328.58
Click for Quote
Log in
to unlock special pricing