- Home ›
- All Products›
- 2368650-2
2368650-2
TE Connectivity / AMP Brand
QSFP28-QSFP28, AOC, 2m Length
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
QSFP28-QSFP28, AOC, 2m Length
Search Keywords: 23686502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2368650-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CN
-
ECCN:4A994.J
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Active Optical Cable Assemblies
-
Data Rate:100 Gb/s
-
Cable Assembly Length:2 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$407.34
3
$334.22
4
$297.67
5 +
$291.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments